TRACOPOWER AC-DC Power Supply, TPP 450-136BA-M, 36V dc, 12.5A, 450W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR1,037.50

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,037.50

*price indicative

RS Stock No.:
230-4748
Mfr. Part No.:
TPP 450-136BA-M
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

36V dc

Output Current

12.5A

Power Rating

450W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Medical Approved

Yes

Embedded

Yes

Series

TPP 450BA-M

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER 450 Watt AC/DC power supply features a reinforced double I/O isolation system according to latest medical safety standards and is suitable for class II applications. It belongs to TPP 450BA-M series.

Excellent efficiency of up to 94%
Remote On/Off
Power good signal
Variable fan speed

Related links