TRACOPOWER AC-DC Power Supply, TPP 450-136B-M, 36V dc, 12.5A, 450W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 230-4749
- Distrelec Article No.:
- 302-24-970
- Mfr. Part No.:
- TPP 450-136B-M
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR1,136.89
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR1,136.89 |
*price indicative
- RS Stock No.:
- 230-4749
- Distrelec Article No.:
- 302-24-970
- Mfr. Part No.:
- TPP 450-136B-M
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 36V dc | |
Output Current | 12.5A | |
Power Rating | 450W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 80mm | |
Width | 148.2mm | |
Medical Approved | Yes | |
Embedded | Yes | |
Depth | 40.6mm | |
Efficiency | 93% | |
Series | TPP 450B-M | |
Maximum Temperature | +80°C | |
Weight | 552g | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 36V dc | ||
Output Current 12.5A | ||
Power Rating 450W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 80mm | ||
Width 148.2mm | ||
Medical Approved Yes | ||
Embedded Yes | ||
Depth 40.6mm | ||
Efficiency 93% | ||
Series TPP 450B-M | ||
Maximum Temperature +80°C | ||
Weight 552g | ||
Minimum Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TPP 450B-M Series AC-DC Power Supply, 12.5A Output Current, 450W Power Rating - TPP 450-136B-M
This AC-DC power supply is specifically developed for medical and industrial applications, providing a power output of 450W. Its advanced features are tailored for users seeking embedded power solutions that meet medical safety standards. With an output current of 12.5A and a voltage of 36V DC, this unit excels in performance and efficiency, making it an essential component in various critical systems.
Features & Benefits
• Compact design allows for compatibility in space-limited applications
• Medical certification enables safe use in healthcare environments
• High efficiency of up to 94% lowers energy consumption
• Operates silently at up to 320W without a fan
• Provides robust electrical isolation for enhanced safety
• Medical certification enables safe use in healthcare environments
• High efficiency of up to 94% lowers energy consumption
• Operates silently at up to 320W without a fan
• Provides robust electrical isolation for enhanced safety
Applications
• Integrated into medical devices requiring stable power
• Suitable for automation systems with demanding performance needs
• Used in electronic systems that prioritise reliability and efficiency
• Ideal for projects that call for compact embedded power solutions
• Suitable for automation systems with demanding performance needs
• Used in electronic systems that prioritise reliability and efficiency
• Ideal for projects that call for compact embedded power solutions
What is the maximum temperature it can operate at?
It can function effectively at temperatures up to 65°C with proper cooling.
How can I adjust the output voltage if needed?
The output voltage is adjustable within ±8% using a trim potentiometer.
Is it possible to use this in a fanless mode?
Yes, it operates fanless at 320W up to 50°C.
What type of remote control features are available?
It includes voltage-controlled Remote On/Off functionalities for flexible control.
Related links
- TRACOPOWER AC-DC Power Supply 36V dc 450W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 36V dc 450W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 36V dc 450W 120 → 370 V dc, 85 →
- TRACOPOWER AC-DC Power Supply 24V dc 450W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 450W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 450W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 24V dc 450W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 450W 85 → 264V ac Input Voltage