onsemi Diode, Single, 300 mA, 2-Pin 100 V DO-35 1N914

N

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR85.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

MYR45.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
500 - 4500MYR0.09MYR45.00-
5000 - 24500MYR0.073MYR36.50MYR85.00
25000 - 49500MYR0.055MYR27.50MYR875.00
50000 +MYR0.049MYR24.50MYR2,050.00

*price indicative

Packaging Options:
RS Stock No.:
838-641
Mfr. Part No.:
1N914
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Diode

Maximum Forward Current If

300mA

Sub Type

Small Signal Diode

Mount Type

Through Hole

Package Type

DO-35

Pin Count

2

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

500mW

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Diameter

1.91mm

Standards/Approvals

No

Length

4.56mm

Series

1N91x

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi small signal diode offers essential rectification and switching capabilities, Ideal for a range of electronic applications, characterised by its robust construction and reliable performance under varied conditions.

Maximum repetitive reverse voltage of 100V ensures Durable operation

Handles average rectified forward current up to 200mA for diverse applications

Offers excellent reverse recovery time, enhancing efficiency in switching applications

Wide operating temperature range from −65 to +175°C enables reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy