onsemi Diode, Single, 300 mA, 2-Pin 100 V DO-35 1N4148TR
- RS Stock No.:
- 838-637
- Mfr. Part No.:
- 1N4148TR
- Manufacturer:
- onsemi
This image is representative of the product range
Add 5000 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR38.50
FREE delivery for orders over RM 150.00
- Shipping from 24 January 2028
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | MYR0.077 | MYR38.50 | - |
| 5000 - 24500 | MYR0.062 | MYR31.00 | 19% |
| 25000 - 49500 | MYR0.048 | MYR24.00 | 37% |
| 50000 + | MYR0.042 | MYR21.00 | 45% |
*price indicative
- RS Stock No.:
- 838-637
- Mfr. Part No.:
- 1N4148TR
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Maximum Forward Current If | 300mA | |
| Sub Type | Small Signal Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.56mm | |
| Diameter | 1.91mm | |
| Series | 1N4 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Diode | ||
Maximum Forward Current If 300mA | ||
Sub Type Small Signal Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 175°C | ||
Length 4.56mm | ||
Diameter 1.91mm | ||
Series 1N4 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N914
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4448WS
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4448TR
- onsemi Diode 300 mA, 2-Pin 100 V DO-35 1N4448
- Vishay Silicon Junction 300 mA, 2-Pin 100 V DO-35 1N4448TAP
- Vishay Silicon Diode 300 mA, 2-Pin 75 V DO-35 1N4148TR
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Switching Diode 300 mA, 2-Pin 25 V DO-35
