ABB 16A 2CKA Series
- RS Stock No.:
- 720-488
- Mfr. Part No.:
- 2CKA001011A0816
- Manufacturer:
- ABB
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR176.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR176.51 | - |
| 10 + | MYR162.38 | 8% |
*price indicative
- RS Stock No.:
- 720-488
- Mfr. Part No.:
- 2CKA001011A0816
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Insert Module | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Operating Voltage | 400V | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Insert Module | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Operating Voltage 400V | ||
Series 2CKA | ||
- COO (Country of Origin):
- CZ
The ABB 3-pole switch insert is designed for reliable electrical installations. It combines durability with a Compact form factor, making it suitable for residential and commercial applications. Built with thermoplastic duroplast material, it ensures long-lasting performance while maintaining a clean, modern design.
Rated voltage of 400 V and rated current of 16 A
Non illuminated rocker actuator type with screw terminals
Flush mounted insert with mounting plate for secure installation
Environmental protection degree IP20 for indoor use