ABB 2 Way 10A 2CKA Series
- RS Stock No.:
- 720-490
- Mfr. Part No.:
- 2CKA001012A0954
- Manufacturer:
- ABB
Get a bulk buy discount
Add 10 more to save MYR121.00
View bulk pricing optionsSubtotal (1 unit)*
MYR151.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR151.49 | - |
| 10 + | MYR139.39 | MYR121.00 |
*price indicative
- RS Stock No.:
- 720-490
- Mfr. Part No.:
- 2CKA001012A0954
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Insert Module | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Insert Module | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series 2CKA | ||
- COO (Country of Origin):
- CZ
The ABB flush-mounted switch insert with two rocker actuators is designed for two-way switching. It is built from Durable duroplast material, ensuring long service life and reliability in electrical load and light control applications. With a Compact design and non-illuminated rocker type, it offers a clean, modern look suitable for residential and commercial installations.
Rated voltage of 250 V and rated current of 10 A
Maximum switching current of 10 A for fluorescent lamps
Two rocker switches with two-way wiring configuration
Plug clamp connection type for secure wiring