Eaton Switch Disconnector Auxiliary Switch 1CO, IZMX/INX Series for Use with IZMX-CAS40...
- RS Stock No.:
- 132-470
- Mfr. Part No.:
- 184196 IZMX-CS40-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,394.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,394.28 |
*price indicative
- RS Stock No.:
- 132-470
- Mfr. Part No.:
- 184196 IZMX-CS40-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Configuration | 1CO | |
| Series | IZMX/INX | |
| For Use With | IZMX-CAS40... | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Configuration 1CO | ||
Series IZMX/INX | ||
For Use With IZMX-CAS40... | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Signalling Switch is designed for use with IZMX-CAS40... and is suitable for fitting to the left or right side. With one changeover contact each for the Disconnected, Test, and Connected positions, this auxiliary contact block offers reliable performance. With its flat plug in connection and floor fastening mounting method, installation is quick and easy. The ambient operating temperature range is from -25°C to 70°C, making it suitable for various environments.
Integrable design allows for easy installation
One changeover contact each for the Disconnected Test and Connected positions
Rated operational current of 10A ensures reliable performance
Flat plug in connection provides a secure electrical connection
Floor fastening mounting method ensures stability
One changeover contact each for the Disconnected Test and Connected positions
Rated operational current of 10A ensures reliable performance
Flat plug in connection provides a secure electrical connection
Floor fastening mounting method ensures stability
Related links
- Eaton Auxiliary Contact 1CO INX40... IZMX40...
- Eaton Auxiliary Contact 1CO INX40… IZMX40…
- Siemens Switch Disconnector Auxiliary Switch 1CO, 3NP1 Series for Use with Fuse Switch Disconnector
- Eaton Switch Disconnector Auxiliary Switch 2CO IZMX40...
- Eaton Auxiliary Contact 10CO IZMX40...
- Eaton Auxiliary Contact 8CO IZMX40...
- Eaton Auxiliary Contact 2CO IZMX16
- Eaton Auxiliary Contact 6CO IZMX40...
