Lovato Electric GL Series Bridge Bar

Subtotal (1 unit)*

MYR495.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR495.37

*price indicative

RS Stock No.:
828-530
Mfr. Part No.:
GLX208
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Bridge Bar

Product Type

Accessory

Series

GL Series

Colour

Stainless Steel

Number of Poles

1

COO (Country of Origin):
IT
The Lovato Bridging bar provides reliable electrical connections in a Three piece set, designed to cover one pole. Ideal for enhancing low-voltage switch technology applications.

Comprises a three-piece set for efficient pole bridging

Designed for use in low-voltage switch technology

Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards

Supported by ETIM classification EC002498

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy