Schneider Electric ComPacT NS Interphase Barrier

Subtotal (1 unit)*

MYR562.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR562.82

*price indicative

RS Stock No.:
245-077
Mfr. Part No.:
33998
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector Accessory

Accessory Type

Interphase Barrier

Series

ComPacT NS

Colour

Black

Number of Poles

3

COO (Country of Origin):
US
The Schneider Electric Interphase Barriers are flexible insulated partitions used to reinforce isolation of connection points. They are mandatory for voltages u 500 V for both fixed and withdrawable products. Barriers are installed vertically between front or rear connection terminals. It is a set of 3 parts.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy