Exacompta Assorted Mottled Pressboard Folder

N

Subtotal (1 pack of 1 unit)*

MYR267.48

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +MYR267.48

*price indicative

RS Stock No.:
759-679
Mfr. Part No.:
55560E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Suspension File

No

Product Type

Folder

Colour

Assorted

Material

Mottled Pressboard

Quantity Per Package

5Per Pack

Standards/Approvals

ISO 9706

RoHS Status: Exempt

The Exacompta aquarel elasticated folder designed to keep your documents secure and organised. With three flaps and an elasticated closure, this A4 folder is perfectly suited for a variety of uses from office to academic settings. Made from premium quality 400gsm mottled pressboard, it promises durability while accommodating up to 250 sheets of 80g paper. Available in an array of assorted colours, the folder not only offers practicality but also adds a vibrant touch to your workspace. Manufactured in France with a strong emphasis on sustainable practices, this folder is FSC certified, ensuring responsible sourcing of materials. Embrace this aesthetically pleasing and functional solution for all your filing needs, transforming the way you manage your documents.

Elasticated closure provides secure fastening for documents

Made from high-quality 400gsm mottled pressboard for enhanced durability

Designed to hold up to 250 sheets of 80g paper, meeting various storage needs

Available in assorted colours including coral, lemon, mauve, pastel blue, and pastel green

FSC certified, showcasing commitment to responsible forest management

100% manufactured in France, emphasizing local production and quality

Lightweight design at only 94g which making it easy to carry

Recyclable with 97% recyclability, supporting environmental sustainability

Easy to disassemble for recycling, promoting an eco-friendly waste approach

Vegan and plastic-free components align with modern sustainable choices

Related links