Exacompta Blue Mottled Pressboard Folder
- RS Stock No.:
- 727-495
- Mfr. Part No.:
- 55528E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 5 units)*
MYR139.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 95 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR139.25 | MYR27.85 |
*price indicative
- RS Stock No.:
- 727-495
- Mfr. Part No.:
- 55528E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Blue | |
| Material | Mottled Pressboard | |
| Quantity Per Package | 5Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Blue | ||
Material Mottled Pressboard | ||
Quantity Per Package 5Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta aquarel elasticated folder offers an elegant and practical solution for organising documents efficiently. Crafted from high-quality 400gsm mottled pressboard, this folder boasts three flaps secured with elastic straps, ensuring that your essential paperwork is kept safe and secure. Designed for A4-sized documents, its robust construction not only enhances durability but also provides a stylish pastel blue finish that is perfect for both professional and personal use. Made in France and FSC certified, this product promotes responsible forest management while meeting high environmental standards. Whether for school, work, or home use, the elasticated closure enables easy access while keeping your contents organised and intact.
Constructed from premium 400gsm mottled pressboard for outstanding durability
Elasticated closure system secures contents, preventing loss or damage
Designed specifically for A4 documents, accommodating up to 250 sheets of 80g paper
Made in France, showcasing commitment to local manufacturing and quality
FSC certified which ensuring responsible sourcing of materials
Plastic-free construction offers an eco-friendly alternative for users
97% recyclable materials contribute to a sustainable environment
Easy to disassemble for efficient recycling and waste separation
Exceptionally lightweight at 89g which making it Ideal for everyday transport
Suitable for various settings, from home offices to classrooms and beyond
Related links
- Exacompta Mauve Mottled Pressboard Folder
- Exacompta Coral Mottled Pressboard Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Green Mottled Pressboard Folder
- Exacompta Blue Polypropylene Folder
- Exacompta Blue Plastic Coated Folder
- Exacompta Green Plastic Coated Folder
- Exacompta Coral Plastic Coated Folder
