Exacompta Assorted Mottled Pressboard Folder
- RS Stock No.:
- 727-423
- Mfr. Part No.:
- 58660E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
MYR158.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.68 |
*price indicative
- RS Stock No.:
- 727-423
- Mfr. Part No.:
- 58660E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel multipart file designed to transform document organisation, featuring six spacious compartments that can comfortably accommodate up to 120 sheets in DL format. Crafted from premium 600gsm mottled pressboard, this file combines durability with an aesthetically pleasing pastel colour palette, making it a stylish addition to any office environment. Ideal for storing forms, reports, or documents, this multipart file facilitates easy access and sorting, ensuring that your important papers are always at hand. With its elastic strap closure, it not only secures contents but also enhances the overall functionality of your workspace.
Constructed from high-quality 600gsm mottled pressboard for maximum durability
Features six compartments designed to hold up to 120 documents, perfect for keeping your files organised
Available in trendy pastel colours that add a touch of elegance to your office setup
Closure type includes elastic straps, ensuring documents are securely held in place
Made with 210gsm card dividers, offering additional structure and organisation within the file
Contains 59% recycled post-consumer waste, promoting environmental responsibility
Plastic-free packaging and product, reflecting a commitment to sustainability
Ensures 98% recyclability, making it an eco-friendly choice for your office supplies
Related links
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Coral Mottled Pressboard Folder
- Exacompta Mauve Mottled Pressboard Folder
- Exacompta Green Mottled Pressboard Folder
- Exacompta Assorted Plastic Coated Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
