Bourns CR0402 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402-FX-1000GLF

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save MYR25.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR1.75

Add to Basket
Select or type quantity
In Stock
  • 12,900 unit(s) ready to ship from another location
  • Plus 2,050 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 2450MYR0.035MYR1.75-
2500 - 4950MYR0.025MYR1.25MYR25.00
5000 +MYR0.021MYR1.05MYR70.00

*price indicative

Packaging Options:
RS Stock No.:
788-3994
Mfr. Part No.:
CR0402-FX-1000GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100Ω

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CR0402

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

350μm

Termination Style

Solder Pad

Length

1mm

Width

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0402 Format Resistor, CR0402 Series


CR0402 Series chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW . The CR0402 series has a three layer construction with a nickel barrier to prevent leaching and provide excellent solderability, making it suitable for all types of soldering processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy