Bourns CR0402 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402-FX-1000GLF
- RS Stock No.:
- 167-5189
- Mfr. Part No.:
- CR0402-FX-1000GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
MYR140.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.014 | MYR140.00 |
*price indicative
- RS Stock No.:
- 167-5189
- Mfr. Part No.:
- CR0402-FX-1000GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0402 | |
| Maximum Operating Temperature | 125°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR0402 | ||
Maximum Operating Temperature 125°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0402 Format Resistor, CR0402 Series
CR0402 Series chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW . The CR0402 series has a three layer construction with a nickel barrier to prevent leaching and provide excellent solderability, making it suitable for all types of soldering processes.
Related links
- Bourns CR0402 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402-FX-1000GLF
- Bourns CR0402 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402-FX-1002GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-1200GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-8252GLF
- Bourns CR 33 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.06 W - CR0402-FX-3302GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-3903GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-3001GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-5600GLF
