TE Connectivity SM 100 mΩ, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5R10JT

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save MYR37.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR29.85

Add to Basket
Select or type quantity
Last RS stock
  • Final 875 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 120MYR5.97MYR29.85-
125 - 245MYR5.674MYR28.37MYR37.00
250 +MYR5.386MYR26.93MYR146.00

*price indicative

RS Stock No.:
664-1534
Mfr. Part No.:
SMW5R10JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Wirewound

Package/Case

5329

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

5W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Width

7.3mm

Termination Style

Solder

Length

13.5mm

Standards/Approvals

No

Height

6.8mm

COO (Country of Origin):
TW

SM Wirewound 5W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2, 3 or 5 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy