TE Connectivity SM 7.5 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW57R5JT

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR38.70

Add to Basket
Select or type quantity
Last RS stock
  • Final 125 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 120MYR7.74MYR38.70-
125 - 245MYR7.358MYR36.794%
250 +MYR6.988MYR34.949%

*price indicative

Packaging Options:
RS Stock No.:
807-7409
Mfr. Part No.:
SMW57R5JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

7.5Ω

Resistor Type

Power

Technology

Wirewound

Package/Case

5329

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

5W

Voltage

500V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Length

13.5mm

Termination Style

Solder

Standards/Approvals

No

Width

7.3mm

Height

6.8mm

SM Wirewound 5W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2, 3 or 5 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy