Susumu Co RG 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-223-B

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR27.20

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,100 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
50 - 450MYR0.544MYR27.20-
500 - 1200MYR0.523MYR26.153%
1250 +MYR0.501MYR25.057%

*price indicative

Packaging Options:
RS Stock No.:
520-3989
Mfr. Part No.:
RG1608P-223-B
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

22kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RG

Maximum Operating Temperature

155°C

Height

400μm

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy