Susumu Co RG 2.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-242-B
- RS Stock No.:
- 520-3721
- Mfr. Part No.:
- RG1608P-242-B
- Manufacturer:
- Susumu Co
Get a bulk buy discount
Add 1250 more to save MYR20.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR27.20
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | MYR0.544 | MYR27.20 | - |
| 1250 - 4950 | MYR0.528 | MYR26.40 | MYR20.00 |
| 5000 - 7450 | MYR0.512 | MYR25.60 | MYR160.00 |
| 7500 + | MYR0.501 | MYR25.05 | MYR322.50 |
*price indicative
- RS Stock No.:
- 520-3721
- Mfr. Part No.:
- RG1608P-242-B
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 2.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 2.4kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-272-B
- Susumu Co RG 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-203-B
- Susumu Co RG 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-152-B
- Susumu Co RG 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-333-B
- Susumu Co RG 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-223-B
- Susumu Co RG 820 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-821-B
- Susumu Co RG 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-102-B
- Susumu Co RG 680 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-681-B
