Susumu Co RG 22 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-220-D
- RS Stock No.:
- 520-3175
- Mfr. Part No.:
- RG1608Q-220-D
- Manufacturer:
- Susumu Co
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-3175
- Mfr. Part No.:
- RG1608Q-220-D
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 400μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 22Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 400μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 39 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-390-D
- Susumu Co RG 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-100-D
- Susumu Co RR 220 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-224-D
- Susumu Co RG 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-221-B
- Susumu Co RR 220 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-221-D
- Susumu Co RG 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-473-B
- Susumu Co RG 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-303-B
- Susumu Co RG 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-103-B
