Susumu Co RG 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-100-D
- RS Stock No.:
- 520-3096
- Mfr. Part No.:
- RG1608Q-100-D
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR12.25
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1,050 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 1200 | MYR0.245 | MYR12.25 |
| 1250 - 4950 | MYR0.239 | MYR11.95 |
| 5000 - 7450 | MYR0.232 | MYR11.60 |
| 7500 + | MYR0.226 | MYR11.30 |
*price indicative
- RS Stock No.:
- 520-3096
- Mfr. Part No.:
- RG1608Q-100-D
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RG | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RG | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 400μm | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 39 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-390-D
- Susumu Co RG 22 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RG1608Q-220-D
- Susumu Co RR 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-101-D
- Susumu Co RR 220 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-224-D
- Susumu Co RR 1 MΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-105-D
- Susumu Co RR 2.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-222-D
- Susumu Co RR 2.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-272-D
- Susumu Co RR 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-822-D
