Susumu Co RR 4.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-432-D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR8.70

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
100 - 900MYR0.087MYR8.70
1000 - 2400MYR0.084MYR8.40
2500 +MYR0.08MYR8.00

*price indicative

RS Stock No.:
474-4596
Mfr. Part No.:
RR0816P-432-D
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

4.3kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

RR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Standards/Approvals

RoHS

Width

800μm

Height

400μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy