Susumu Co RR 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-201-D
- RS Stock No.:
- 474-4322
- Mfr. Part No.:
- RR0816P-201-D
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR9.10
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 900 | MYR0.091 | MYR9.10 |
| 1000 - 2400 | MYR0.089 | MYR8.90 |
| 2500 - 9900 | MYR0.086 | MYR8.60 |
| 10000 + | MYR0.084 | MYR8.40 |
*price indicative
- RS Stock No.:
- 474-4322
- Mfr. Part No.:
- RR0816P-201-D
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.06W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | RR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Height | 400μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 200Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Power Rating 0.06W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series RR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Height 400μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RR 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-102-D
- Susumu Co RR 3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-302-D
- Susumu Co RR 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-752-D
- Susumu Co RR 560 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-561-D
- Susumu Co RR 27 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-273-D
- Susumu Co RR 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-303-D
- Susumu Co RR 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-151-D
- Susumu Co RR 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-513-D
