Susumu Co RR 360 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-361-D

Get a bulk buy discount

Add 2500 more to save MYR5.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR8.70

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
Saving
100 - 2400MYR0.087MYR8.70-
2500 - 9900MYR0.085MYR8.50MYR5.00
10000 - 14900MYR0.082MYR8.20MYR50.00
15000 +MYR0.08MYR8.00MYR105.00

*price indicative

Packaging Options:
RS Stock No.:
474-4366
Mfr. Part No.:
RR0816P-361-D
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

360Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Voltage

75V

Power Rating

0.06W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

RR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

800μm

Height

400μm

Length

1.6mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy