Susumu Co RR 330 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-331-D

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR9.10

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship from another location
  • Final 2,200 unit(s) shipping from 30 November 2026

Units
Per Unit
Per Pack*
Saving
100 - 900MYR0.091MYR9.10-
1000 - 4900MYR0.088MYR8.803%
5000 - 9900MYR0.085MYR8.506%
10000 +MYR0.083MYR8.308%

*price indicative

RS Stock No.:
391-5236
Mfr. Part No.:
RR0816P-331-D
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RR

Maximum Operating Temperature

125°C

Height

400μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy