Alpha MP 20 kΩ Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP20K00
- RS Stock No.:
- 351-1395
- Mfr. Part No.:
- MP20K00
- Manufacturer:
- Alpha
Subtotal (1 bag of 10 units)*
MYR270.48
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | MYR27.048 | MYR270.48 |
*price indicative
- RS Stock No.:
- 351-1395
- Mfr. Part No.:
- MP20K00
- Manufacturer:
- Alpha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Metal Foil | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -5 ppm/°C, +5 ppm/°C | |
| Automotive Standard | No | |
| Series | MP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Metal Foil | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Temperature Coefficient -5 ppm/°C, +5 ppm/°C | ||
Automotive Standard No | ||
Series MP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Alpha MP 100 Ω Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP100R0
- Alpha MP 1 kΩ Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP1K000
- Alpha MP 10 kΩ Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP10K00
- Panasonic ERA 3A 47 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW473V
- Panasonic ERA 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW272V
- Panasonic ERA 36 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW363V
- Panasonic ERA 16 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW163V
- Panasonic ERA 1.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW112V
