Alpha MP 100 Ω Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP100R0

Subtotal (1 bag of 10 units)*

MYR203.33

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 +MYR20.333MYR203.33

*price indicative

RS Stock No.:
351-1367
Mfr. Part No.:
MP100R0
Manufacturer:
Alpha
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Metal Foil

Tolerance

±0.05 %

Power Rating

0.1W

Temperature Coefficient

-5 ppm/°C, +5 ppm/°C

Automotive Standard

No

Series

MP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy