Susumu Co RG 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-203-B

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

MYR97.15

Add to Basket
Select or type quantity
In Stock
  • 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 150MYR1.943MYR97.15
200 - 450MYR1.904MYR95.20
500 - 950MYR1.867MYR93.35
1000 +MYR1.829MYR91.45

*price indicative

RS Stock No.:
134-6352
Mfr. Part No.:
RG1005P-203-B
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

20kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

RG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Width

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Susumu RG Series Ultra Precision Thin Film Chip Resistors


Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.

Applications


Test & Measurement

Automotive electronics

Industrial measurement instrumentation, industrial machines

Various sensors, medical electronics

Optical & Telecommunication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy