Susumu Co RG 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-103-B
- RS Stock No.:
- 134-6423
- Mfr. Part No.:
- RG1005P-103-B
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR19.95
FREE delivery for orders over RM 150.00
Last RS stock
- 50 left, ready to ship from another location
- Final 3,550 unit(s) shipping from 11 November 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 150 | MYR0.399 | MYR19.95 |
| 200 - 450 | MYR0.391 | MYR19.55 |
| 500 - 950 | MYR0.383 | MYR19.15 |
| 1000 + | MYR0.375 | MYR18.75 |
*price indicative
- RS Stock No.:
- 134-6423
- Mfr. Part No.:
- RG1005P-103-B
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
Susumu RG Series Ultra Precision Thin Film Chip Resistors
Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.
Applications
Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Related links
- Susumu Co RG 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-102-B
- Susumu Co RG 5.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-512-B
- Susumu Co RG 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-122-B
- Susumu Co RG 470 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-471-B
- Susumu Co RG 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-203-B
- Susumu Co RG 2.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-222-B
- Susumu Co RG 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-221-B
- Susumu Co RG 47 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-473-B
