KOA RK73G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RK73G1JTTD1003D

Get a bulk buy discount

Add 500 more to save MYR7.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR47.90

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 4,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400MYR0.479MYR47.90-
500 - 900MYR0.465MYR46.50MYR7.00
1000 - 2400MYR0.45MYR45.00MYR29.00
2500 +MYR0.441MYR44.10MYR95.00

*price indicative

RS Stock No.:
123-4341
Mfr. Part No.:
RK73G1JTTD1003D
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±0.5 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73G

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

0603 Thick Film Chip Resistors, RK73G Series 0.5%


The RK73G series from KOA are high precision surface mount resistors. With a metal glaze thick film construction and lead free terminations, these resistors are reliable and stable. These precision resistors feature a Temperature Coefficient of Resistance (TCR) of ±50 ppm/°C.

These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy