KOA RK73G 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - RK73G1ETTP1000D

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR24.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
100 - 400MYR0.242MYR24.20
500 - 2400MYR0.235MYR23.50
2500 - 4900MYR0.228MYR22.80
5000 +MYR0.223MYR22.30

*price indicative

RS Stock No.:
123-4334
Mfr. Part No.:
RK73G1ETTP1000D
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73G

Maximum Operating Temperature

155°C

Width

500μm

Height

350μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1mm

COO (Country of Origin):
JP

0402 Thick Film Chip Resistors, RK73G Series 0.5%


The RK73G series from KOA are high precision surface mount resistors. With a metal glaze thick film construction and lead free terminations, these resistors are reliable and stable. These precision resistors feature a Temperature Coefficient of Resistance (TCR) of ±50 ppm/°C.

These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Approvals

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy