Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGGTD
- RS Stock No.:
- 799-760
- Mfr. Part No.:
- CHEP0603-100RGGTD
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR31.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR31.31 | - |
| 10 - 49 | MYR19.41 | 38% |
| 50 - 99 | MYR12.02 | 61% |
| 100 + | MYR11.77 | 62% |
*price indicative
- RS Stock No.:
- 799-760
- Mfr. Part No.:
- CHEP0603-100RGGTD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Tolerance | 0.02 | |
| Packaging | Tape and Reel | |
| Power Rating | 0.4W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CHEP0402 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Termination Style | Nickel Barrier Termination | |
| Length | 1.5mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Tolerance 0.02 | ||
Packaging Tape and Reel | ||
Power Rating 0.4W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CHEP0402 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Termination Style Nickel Barrier Termination | ||
Length 1.5mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
- COO (Country of Origin):
- FR
The Vishay high-frequency thin film resistor delivers exceptional power handling capabilities and operates effectively up to 40 GHz, is designed for precision in high-performance applications.
Operating frequency range extends up to 40 GHz for reliable performance
High power rating of 2.8 W without the need for Active cooling
Available in an ohmic range of 20 Ohm to 120 Ohm for versatile applications
Designed with minimal internal reactance to enhance high-frequency stability
Constructed with a robust aluminium nitride substrate for superior thermal management
Related links
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGNTD
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGFTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGNTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGGTD
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGFTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGGTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGFTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGNTD
