Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGFTD
- RS Stock No.:
- 799-752
- Mfr. Part No.:
- CHEP0402-100RGFTD
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR23.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR23.17 |
| 10 - 49 | MYR14.34 |
| 50 - 99 | MYR8.89 |
| 100 + | MYR8.71 |
*price indicative
- RS Stock No.:
- 799-752
- Mfr. Part No.:
- CHEP0402-100RGFTD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Tolerance | 0.02 | |
| Packaging | Tape and Reel | |
| Power Rating | 0.3W | |
| Voltage | 37V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CHEP0402 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 600μm | |
| Length | 1mm | |
| Termination Style | Flip Chip | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Tolerance 0.02 | ||
Packaging Tape and Reel | ||
Power Rating 0.3W | ||
Voltage 37V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CHEP0402 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 600μm | ||
Length 1mm | ||
Termination Style Flip Chip | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- FR
The Vishay high-frequency thin film chip resistor, is designed for intensive use within high-power applications, ascertaining stable performance in demanding environments.
Operating frequency capability reaches up to 50 GHz
Resistor range varies from 20 Ohm to 120 Ohm, accommodating diverse requirements
High power rating of 1.2 W, with options dependent on size
Temperature stability across an operational range of -55 °C to +155 °C
Constructed on an aluminium nitride substrate to enhance power capacity
Related links
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGGTD
- Vishay CHEP0402 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-100RGNTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGNTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGGTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGFTD
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGFTD
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGGTD
- Vishay CHEP0402 100 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-100RGNTD
