TE Connectivity 3540 10 mΩ, 2816 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 5-2176400-3
- RS Stock No.:
- 797-498
- Mfr. Part No.:
- 5-2176400-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR6,938.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.469 | MYR6,938.00 |
*price indicative
- RS Stock No.:
- 797-498
- Mfr. Part No.:
- 5-2176400-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Power Resistor | |
| Resistance | 10mΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2816 | |
| Tolerance | ±1 % | |
| Packaging | Tape and Reel | |
| Power Rating | 4W | |
| Voltage | 250V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ≤± 200PPM/°C for 1Ω∼10Ω | |
| Automotive Standard | No | |
| Series | 3540 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Power Resistor | ||
Resistance 10mΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 2816 | ||
Tolerance ±1 % | ||
Packaging Tape and Reel | ||
Power Rating 4W | ||
Voltage 250V | ||
Mount Type Surface Mount | ||
Temperature Coefficient ≤± 200PPM/°C for 1Ω∼10Ω | ||
Automotive Standard No | ||
Series 3540 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TH
The TE Connectivity High power resistor is designed to deliver dependable performance in a Compact 2817 size package, Ideal for various applications requiring robust efficiency and reliability.
Rated power of 4W at 70°C for steady operation
Resistance range between 1Ω and 10MΩ ensures versatility
Available tolerance options of ±1% and ±5% for precision
Designed for auto placement, enhancing manufacturing efficiency
Protected from ESD in original packaging to ensure longevity
Compact dimensions facilitate space-saving designs
Related links
- TE Connectivity 3540 10 mΩ, 2817 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 5-2176400-9
- TE Connectivity 3540 10 Ω, 2816 Thick Film Resistor ±1 % Surface Mount 4 W - 5-2176400-2
- TE Connectivity 3540 Series 0.001 GΩ, 2817 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 6-2176400-4
- TE Connectivity CGS 3540 4.7 Ω, 2817 Metal Film Resistor 5 % Surface Mount 4 W - 7-2176401-9
- TE Connectivity CGS 2 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 2 W - 5-2176070-6
- Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R0100FEA18
- Arcol Ohmite KDV 0.1 Ω, 0805 Metal Film High Power Wirewound Resistor 0.5 % 0.25 W - KDV08DR100ET
- Arcol Ohmite KDV 0.05 Ω, 1206 Metal Film High Power Wirewound Resistor 0.5 % 0.5 W - KDV12DR050ET
