TE Connectivity 3540 Series 0.001 GΩ, 2817 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 6-2176400-4
- RS Stock No.:
- 796-594
- Mfr. Part No.:
- 6-2176400-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR6,052.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR6,052.36 | MYR3.026 |
*price indicative
- RS Stock No.:
- 796-594
- Mfr. Part No.:
- 6-2176400-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Power Resistor | |
| Resistance | 0.001GΩ | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 2817 | |
| Packaging | Tape & Reel 2000 pcs | |
| Tolerance | ±1 % | |
| Power Rating | 4W | |
| Voltage | 250V | |
| Temperature Coefficient | ≤±200 ppm/°C (1Ω–10Ω) | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Series | 3540 Series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Power Resistor | ||
Resistance 0.001GΩ | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 2817 | ||
Packaging Tape & Reel 2000 pcs | ||
Tolerance ±1 % | ||
Power Rating 4W | ||
Voltage 250V | ||
Temperature Coefficient ≤±200 ppm/°C (1Ω–10Ω) | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Series 3540 Series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity High power resistor delivers reliable performance in various applications, suitable for mounting in automated environments. Designed for efficient operation, it maintains integrity under demanding conditions.
Rated power of 4W at 70°C ensures consistent performance
Resistance range spans from 1Ω to 10MΩ for versatile applications
Temperature coefficient of resistance is within ±100 ppm/°C for stability
Max. working voltage of 250V supports safe operation in various circuits
Moisture sensitivity levels are managed with MSL1 packaging
Related links
- TE Connectivity 3540 10 mΩ, 2817 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 5-2176400-9
- TE Connectivity 3540 10 mΩ, 2816 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 5-2176400-3
- TE Connectivity 3540 10 Ω, 2816 Thick Film Resistor ±1 % Surface Mount 4 W - 5-2176400-2
- TE Connectivity CGS 3540 4.7 Ω, 2817 Metal Film Resistor 5 % Surface Mount 4 W - 7-2176401-9
- Arcol Ohmite KDV 0.1 Ω, 0805 Metal Film High Power Wirewound Resistor 0.5 % 0.25 W - KDV08DR100ET
- TE Connectivity SVSQ 3 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 4 W - SVSQ251240R003FTDG
- Arcol Ohmite KDV 0.05 Ω, 1206 Metal Film High Power Wirewound Resistor 0.5 % 0.5 W - KDV12DR050ET
- Arcol Ohmite KDV 0.05 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.5 W - KDV06DR050ET
