TE Connectivity NEOHM CRGCQ 560 kΩ, 2010 Thick Film Resistor 1 % 0.75 W - 5-2176347-8

N

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

MYR1,572.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 16000MYR0.393MYR1,572.00-
20000 +MYR0.385MYR1,540.002%

*price indicative

RS Stock No.:
797-496
Mfr. Part No.:
5-2176347-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

560kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Packaging

Taped and Reeled

Tolerance

1 %

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM CRGCQ

Pin Count

2

Length

5mm

Height

550μm

Standards/Approvals

RoHS

Width

2.5mm

Termination Style

Solder

COO (Country of Origin):
TH
The TE Connectivity Thick film chip resistor is AEC-Q200 qualified, designed for use in various applications. It features suitable dimensions for automatic placement and is supplied on tape and reel for efficient processing.

Available in seven package sizes to fit different requirements

Terminal finish of matte Sn over Ni for enhanced performance

Operates in a temperature range of -55°C to +155°C

AEC-Q200 qualified for automotive industry applications

Suitable for both wave and reflow soldering techniques

Moisture Sensitivity Level - MSL1 for reliability during handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy