TE Connectivity NEOHM CRGCQ 68 kΩ, 2512 Thick Film Resistor 1 % 1 W - 4-2176349-7
- RS Stock No.:
- 796-337
- Mfr. Part No.:
- 4-2176349-7
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
MYR2,396.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.599 | MYR2,396.00 |
*price indicative
- RS Stock No.:
- 796-337
- Mfr. Part No.:
- 4-2176349-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 68kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM CRGCQ | |
| Pin Count | 2 | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 68kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Taped and Reeled | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM CRGCQ | ||
Pin Count 2 | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity chip resistor offers AEC-Q200 qualification and is designed for efficient auto placement in various applications. It is available in multiple package sizes, catering to both standard and automatic insertion processes.
AEC-Q200 qualified for reliable automotive applications
Suitable for wave and reflow soldering techniques
Offered in seven different package sizes for versatility
Features moisture sensitivity level MSL1 to ensure durability
Small size and lightweight for efficient use in space-constrained designs
Related links
- TE Connectivity NEOHM CRGCQ 100 kΩ, 1210 Thick Film Resistor 1 % 0.5 W - 4-2176345-9
- TE Connectivity NEOHM CRGCQ 560 kΩ, 2010 Thick Film Resistor 1 % 0.75 W - 5-2176347-8
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
- TE Connectivity CRGCQ 39 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-8
- TE Connectivity 3-217 5.6 kΩ, 2512 Thick Film Resistor ±1% 1 W - 3-2176349-4
