TE Connectivity Holsworthy RP73 33200 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 5-2176093-2
- RS Stock No.:
- 797-492
- Mfr. Part No.:
- 5-2176093-2
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR2,312.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR1.156 | MYR2,312.00 |
*price indicative
- RS Stock No.:
- 797-492
- Mfr. Part No.:
- 5-2176093-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 33200Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 33200Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Taped and Reeled | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Width 1.25mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity High power Precision Resistor offers a reliable solution for applications requiring efficient power handling and precise resistance values. Designed with durability and performance in mind, these resistors ensure consistent operation across demanding conditions.
High precision with tolerances down to 0.05%
Temperature coefficient (TCR) as low as 5PPM
Power rating reaches up to 1.0W for superior performance
Suitable for voltages up to 200V DC, ensuring versatility
Moisture sensitivity level of MSL1 guarantees reliable operation
Related links
- TE Connectivity Holsworthy RP73 31.6 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 7-1625868-5
- TE Connectivity Holsworthy RP73 26.1 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 6-1625868-7
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879258-0
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 51.1 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879263-4
