TE Connectivity Holsworthy RP73 26.1 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 6-1625868-7
- RS Stock No.:
- 796-392
- Mfr. Part No.:
- 6-1625868-7
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR2,312.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR1.156 | MYR2,312.00 |
*price indicative
- RS Stock No.:
- 796-392
- Mfr. Part No.:
- 6-1625868-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 26.1Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Height | 550μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 26.1Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Taped and Reeled | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Height 550μm | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision Resistor offers high power handling capabilities while ensuring accuracy. Designed for surface mount applications, it features Advanced thin film technology for enhanced stability across a wide range of environments.
High precision with tolerances as low as 0.05% and TCR down to 5PPM
Power rating capability reaches up to 1W, suitable for various applications
Operating voltage up to 200V, ensuring versatility in performance
Moisture sensitivity level of MSL1, promoting reliability in critical conditions
Robust dielectric insulation resistance exceeding 1000MΩ for enhanced durability
Related links
- TE Connectivity Holsworthy RP73 31.6 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 7-1625868-5
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 33200 Ω, 0805 Thin Film Resistor 0.1 % 0.25 W - 5-2176093-2
- TE Connectivity Holsworthy RP73 28.7 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879746-7
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879258-0
