ROHM MCRS Series 22 kΩ, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF2202

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR62.80

Add to Basket
Select or type quantity
In Stock
  • 3,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 200MYR1.256MYR62.80-
250 +MYR1.231MYR61.551%

*price indicative

Packaging Options:
RS Stock No.:
780-749
Mfr. Part No.:
MCR50SJQPF2202
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

22kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

2010

Packaging

Embossed Tape

Tolerance

±1 %

Power Rating

1.5W

Voltage

250V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5mm

Width

2.5mm

Standards/Approvals

JIS C 5201-8

Height

550μm

The ROHM precision chip resistor offers high reliability and Advanced performance in Compact designs. Primarily used for efficient power management, it meets rigorous industry standards, ensuring optimal functionality in various applications.

Delivers a rated power of 1.5W, enhancing energy efficiency in applications

Features a resistance tolerance of ±1%, ensuring accurate performance

Operates effectively at temperatures ranging from -55°C to +155°C

Complies with AEC-Q200 standards, making it suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy