ROHM MCRS Series 33 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF3300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR62.80

Add to Basket
Select or type quantity
In Stock
  • Plus 3,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 200MYR1.256MYR62.80-
250 +MYR1.231MYR61.551%

*price indicative

Packaging Options:
RS Stock No.:
780-753
Mfr. Part No.:
MCR50SJQPF3300
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

33Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Embossed Tape

Voltage

250V

Power Rating

1.5W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5mm

Width

2.5mm

Standards/Approvals

JIS C 5201-8

Height

550μm

The ROHM resistor is a high-performance component is designed for precision applications, delivering reliable power handling in Compact sizes. Its Advanced design ensures optimal performance while minimising circuit space, Ideal for various electronics.

Guaranteed the same rated power as one size larger product by innovative design

Circuit space is significantly reduced by about 60% with smaller form factors

ISO9001 and IATF16949 certified for quality assurance

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy