ROHM MCRS Series 62 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF62R0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR51.50

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500MYR0.103MYR51.50
5000 - 24500MYR0.064MYR32.00
25000 - 49500MYR0.039MYR19.50
50000 +MYR0.038MYR19.00

*price indicative

Packaging Options:
RS Stock No.:
780-743
Mfr. Part No.:
MCR18SEQPF62R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

62Ω

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

1.6mm

Height

550μm

Length

3.2mm

The ROHM general purpose chip resistor is designed for applications requiring compactness and high reliability, ensuring consistent performance across various environments and conditions.

Guaranteed the same rated power as one size larger product by optimising the resistive element design

Achieves a reduction in circuit space, saving about 60% when replacing larger sizes

Recognised for quality with ISO9001 and IATF16949 certifications

Complies with AEC-Q200, ensuring suitability for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy