ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2001

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR51.50

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500MYR0.103MYR51.50
5000 - 24500MYR0.064MYR32.00
25000 - 49500MYR0.039MYR19.50
50000 +MYR0.038MYR19.00

*price indicative

Packaging Options:
RS Stock No.:
780-734
Mfr. Part No.:
MCR18SEQPF2001
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

200Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.4W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

550μm

Length

3.2mm

Standards/Approvals

JIS C 5201-8

Width

1.6mm

The ROHM general purpose chip resistor delivers reliable performance in Compact electronic applications by offering enhanced power ratings while optimising space. Its Advanced design allows for significant reductions in board area, ensuring efficiency without compromising functionality.

Rated power of 0.4W with operating temperatures between -55°C and +155°C for versatile applications

Obtains certifications including ISO9001 and AEC-Q200, ensuring consistent quality and reliability

Compact 3216 (1206) design significantly reduces PCB space by approximately 60% compared to larger sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy