ROHM MCRS Series 22 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2200

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR195.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR51.50

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.103MYR51.50-
5000 - 24500MYR0.064MYR32.00MYR195.00
25000 - 49500MYR0.039MYR19.50MYR1,600.00
50000 +MYR0.038MYR19.00MYR3,250.00

*price indicative

Packaging Options:
RS Stock No.:
780-452
Mfr. Part No.:
MCR18SEQPF2200
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

22Ω

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

1.6mm

Height

550μm

Length

3.2mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor offers high reliability and Compact design suited for various electronic applications. Its innovative construction ensures optimal performance under diverse operating conditions.

Design permits circuit space savings by replacing larger sizes, reducing footprint by about 60%

Operates reliably within a broad temperature range, from -55°C to +155°C

ISO9001 and IATF16949 certified, ensuring quality manufacturing standards

Rated for high-power applications with stable performance characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy