Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 0.75 W - MCS1320R050FER
- RS Stock No.:
- 760-346
- Mfr. Part No.:
- MCS1320R050FER
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR20.35
FREE delivery for orders over RM 150.00
In Stock
- 4,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR2.035 | MYR20.35 |
| 100 - 490 | MYR1.647 | MYR16.47 |
| 500 - 990 | MYR1.265 | MYR12.65 |
| 1000 + | MYR1.121 | MYR11.21 |
*price indicative
- RS Stock No.:
- 760-346
- Mfr. Part No.:
- MCS1320R050FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.05Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | Tape & Reel | |
| Packaging | 5000 pcs/Reel | |
| Tolerance | 0.01 | |
| Power Rating | 0.75W | |
| Voltage | 190mV | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | MCS | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2.1mm | |
| Termination Style | Lead | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.05Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case Tape & Reel | ||
Packaging 5000 pcs/Reel | ||
Tolerance 0.01 | ||
Power Rating 0.75W | ||
Voltage 190mV | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series MCS | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.35mm | ||
Standards/Approvals RoHS Compliant | ||
Length 2.1mm | ||
Termination Style Lead | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Power resistor is a Compact metal element current sense component designed for accurate measurement in power electronic circuits. It uses resistive metal alloy mOhm technology in an smd format to deliver ultra low resistance values with stable performance.
Provides copper Terminal electrodes with lead free termination
Applies marking epoxy with UL-94-V0 conformal protection
Delivers ultra low resistance values for accurate measurements
Improves reliability in power and current sensing applications
Constructed with a flame retardant epoxy coating for enhanced durability
Related links
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 0.75 W - MCS1320R050FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER
- Arcol Ohmite MCS 0.03 Ω, 1632 Resistive Fixed Resistor 0.01 1 W - MCS1632R030FER
- Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 4 W - FC4L90R010FER
