Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

MYR4,976.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR1.244MYR4,976.00

*price indicative

RS Stock No.:
760-349
Mfr. Part No.:
MCS3264R050FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.05Ω

Technology

Resistive

Resistor Type

Current

Package/Case

Tape & Reel

Tolerance

0.01

Packaging

4000 pcs/Reel

Voltage

320mV

Power Rating

2W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MCS

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Height

650μm

Length

6.4mm

Termination Style

Lead

Width

3.2mm

COO (Country of Origin):
TW
The Arcol Ohmite Precision thick film axial Terminal resistor offers high voltage and high resistance solutions for various industrial applications. It is designed to ensure reliable performance under demanding operational conditions.

High voltage rating reaching up to 10KV

Power rating of 2.0W ensures reliable operation

Constructed with high temperature silicone coating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy