Arcol Ohmite LVT 0.01 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0100FER

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

MYR3,535.00

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.707MYR3,535.00

*price indicative

RS Stock No.:
760-340
Mfr. Part No.:
LVT06R0100FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.01Ω

Technology

Resistive

Resistor Type

Current

Package/Case

0603

Packaging

Tape and Reel

Tolerance

0.01

Voltage

50mV

Power Rating

0.33W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

LVT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

300μm

Width

550μm

Standards/Approvals

RoHS Compliant

Length

1mm

COO (Country of Origin):
CN
The Arcol Ohmite Resistor is designed to bring precision high voltage capability to surface mount applications where accuracy and stability are critical. It is built using thick film on alumina substrate technology, allowing it to support precise tolerances, high voltage ratings, and very high resistance values in a Compact form.

Maintains a low voltage coefficient for improved accuracy

Supports surface mount assembly for Compact circuit layouts

Uses thick film technology on an alumina substrate

Offers Pd Ag terminations for reliable soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy