Arcol Ohmite LVT 0.005 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0050FER

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

MYR3,535.00

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.707MYR3,535.00

*price indicative

RS Stock No.:
760-338
Mfr. Part No.:
LVT06R0050FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.005Ω

Technology

Resistive

Resistor Type

Current

Package/Case

0603

Tolerance

0.01

Packaging

Tape and Reel

Voltage

120mV

Power Rating

0.33W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

LVT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Height

300μm

Standards/Approvals

RoHS Compliant

Width

550μm

COO (Country of Origin):
CN
The Arcol Ohmite Metal alloy strip resistor is designed for accurate current sensing applications where low Value stability and good tcr performance are essential. It uses a robust metal alloy element to deliver consistent electrical behaviour over a wide temperature range, helping maintain measurement accuracy in power and control circuits.

Provides good TCR ratings for consistent measurement accuracy

Supports operation from -55℃ to 155℃ temperature range

Includes epoxy resin coating for environmental protection

Features 100 percent matte tin terminals for reliable soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy