Vishay RCA-SR e3 22 Ω, 0805 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA080522R0FKEASR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR43.50

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500MYR0.087MYR43.50
5000 - 24500MYR0.054MYR27.00
25000 - 49500MYR0.031MYR15.50
50000 +MYR0.031MYR15.50

*price indicative

RS Stock No.:
748-495
Mfr. Part No.:
RCA080522R0FKEASR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Product Type

Thick Film Resistor

Technology

Thick Film

Resistor Type

Film Chip

Package/Case

0805

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

± 100 ppm/K

Automotive Standard

AEC-Q200

Series

RCA-SR e3

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Termination Style

Pure Tin Dip

Standards/Approvals

RoHS

Height

500μm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy