Vishay RCA-SR e3 49.9 kΩ, 0805 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA080549K9FKEASR

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR165.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR43.50

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.087MYR43.50-
5000 - 24500MYR0.054MYR27.00MYR165.00
25000 - 49500MYR0.031MYR15.50MYR1,400.00
50000 +MYR0.031MYR15.50MYR2,800.00

*price indicative

RS Stock No.:
748-496
Mfr. Part No.:
RCA080549K9FKEASR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

49.9kΩ

Product Type

Thick Film Resistor

Technology

Thick Film

Resistor Type

Film Chip

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

± 100 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RCA-SR e3

Pin Count

2

Maximum Operating Temperature

155°C

Length

2mm

Height

500μm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Pure Tin Dip

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy