TE Connectivity CRG 33 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J33R

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 90000 units)*

MYR1,260.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
90000 - 360000MYR0.014MYR1,260.00
450000 +MYR0.013MYR1,170.00

*price indicative

RS Stock No.:
677-201
Mfr. Part No.:
CRG0402J33R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

33Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

5V

Automotive Standard

No

Series

CRG

Width

500μm

Standards/Approvals

RoHS

Height

350μm

Length

1mm

COO (Country of Origin):
TH
The TE Connectivity Neohm CRG 33 ohm thick film general purpose resistor with 5 percent tolerance in 0402 package offers a power rating of 0.063 W and temperature coefficient of ±200 ppm per degree Celsius featuring solder termination with 2 terminations and a height of 0.35 mm or 0.014 inch.

Surface mount resistor termination type is solder

Number of terminations is 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy